Reference Only

2204581-1

Heavy Duty Power Connectors 3P RA HEADER PRESS-FIT,T/P

Manufacturer:

Mfr Part:
2204581-1

TTI Part:
2204581-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesELCON Mini
ProductHeaders
Current Rating35 A
Number of Positions3 Position
Termination StylePress Fit
Voltage Rating400 V
Insert / Contact GenderPin (Male)
Housing MaterialLiquid Crystal Polymer (LCP)
Contact PlatingSilver
Contact MaterialCopper Alloy
PackagingReel
TradenameELCON
Contact GenderPin (Male)
Flammability RatingUL 94 V-0
Housing ColorBlack
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Mounting StylePress Fit
Number of Rows1 Row
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$4.25$42,500.00
Need more?

My Notes

Sign into see notes.