Reference Only
2204534-1
Heavy Duty Power Connectors ELCON MINI 3P CABLE CONN PULL-TAB
Datasheet
2204534-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 35 A | |
| Number of Positions | 3 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 400 V | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Max | 10 AWG | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Gender | Socket (Female) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Socket | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.54 | $6.54 | |
| $5.45 | $54.50 | |
| $4.19 | $75.42 | |
| $4.06 | $219.24 | |
| $4.02 | $434.16 | |
| $3.98 | $1,002.96 | |
| $3.94 | $1,985.76 | |
| $3.90 | $3,931.20 |
Need more?
Sign in to add projects and notes