Reference Only
2204529-1
Heavy Duty Power Connectors 3P RA HEADER SOLDER,T/P
Datasheet
2204529-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | ELCON Mini | |
| Product | Connectors | |
| Current Rating | 35 A | |
| Number of Positions | 3 Position | |
| Termination Style | Solder | |
| Voltage Rating | 400 V | |
| Insert / Contact Gender | Pin (Male) | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Packaging | Reel | |
| Tradename | ELCON | |
| Contact Gender | Pin (Male) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Press Fit | |
| Number of Rows | 1 Row | |
| Pitch | 4.4 mm | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.64 | $15,280.00 | |
| $7.57 | $45,420.00 | |
| $7.49 | $74,900.00 |
Need more?
My Notes
Sign into see notes.