Reference Only

2203859-2

Automotive Connectors 16P,HYBRID,SOC HSG ASSY SLD,COD B

Manufacturer:

Mfr Part:
2203859-2

TTI Part:
2203859-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions16 Position
Pitch7.5 mm (0.295 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Max20 AWG
ColorBrown
SeriesAMPSEAL 16
PackagingTray
ApplicationPower, Wire-to-Wire
Contact GenderWithout Socket Contacts
Contact TypeSocket
Flammability RatingUL 94HB
Height43.5 mm
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP6K7
Ingress ProtectionIP6K7
Length72.7 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows4 Row
Product TypeAutomotive Connectors
Row Spacing4.7 mm
SubcategoryAutomotive Connectors
Voltage Rating550 VDC
Width48.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.