Reference Only

2203772-1

Automotive Connectors Cap Ass'y, 3P Sealed Key A

Manufacturer:

Mfr Part:
2203772-1

TTI Part:
2203772-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
Pitch4 mm (0.157 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min22 AWG
Wire Gauge Max15 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesMCON 1.2mm
PackagingEach
Contact GenderWithout Pin Contacts
Flammability RatingUL 94 V-0
Height17 mm
Housing MaterialPolyamide (PA)
Length18.8 mm
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypePlug Housing
Wire Gauge Range15 AWG to 22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

490In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.06$5.30
$1.05$10.50
$1.04$26.00
$1.03$51.50
$1.02$102.00
$1.01$252.50
$0.93$2,325.00
$0.92$7,222.00
Need more?

My Notes

Sign into see notes.