Reference Only

2203571-1

Automotive Connectors HOUSING, INLINE MALE FAKRA

Manufacturer:

Mfr Part:
2203571-1

TTI Part:
2203571-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductWire Housings
Number of Positions1 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
PackagingBulk
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypePlug Housing

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.73$5.11
$0.624$6.24
$0.576$14.40
$0.525$52.50
$0.487$121.75
$0.396$396.00
$0.374$1,122.00
$0.353$1,765.00
Need more?
Sign in to add projects and notes