Reference Only
2203274-7
RF Connectors / Coaxial Connectors CAVITY INSERT ASM, INLINE FEMA
Datasheet
2203274-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Contacts | |
| Gender | Socket (Female) | |
| Orientation | Straight | |
| Mounting Style | In Line | |
| Cable Type | RG-174, 316 | |
| Packaging | Reel | |
| Contact Plating | Tin | |
| Contact Type | Socket (Female) | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 800 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.619 | $1,547.50 | |
| $0.593 | $2,965.00 | |
| $0.577 | $4,327.50 | |
| $0.555 | $6,937.50 |
Need more?
Sign in to add projects and notes