Reference Only
2203242-1
Automotive Connectors
Datasheet
2203242-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 20 AWG | |
| Series | Generation Y | |
| Packaging | Reel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
270,000In Stock
592,500 expected 06-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,500 / Multiples: 7,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.124 | $930.00 | |
| $0.121 | $1,815.00 | |
| $0.119 | $2,677.50 | |
| $0.115 | $4,312.50 | |
| $0.113 | $7,627.50 | |
| $0.103 | $26,265.00 | |
| $0.101 | $51,510.00 |
Need more?
Associated Parts

Punches & Dies PRO-C HT & DIE GEN Y
My Notes
Sign into see notes.