Reference Only
2203194-1
Contactors - Electromechanical EVC135 RELAY SPST NO
Datasheet
2203194-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST) | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 135 A | |
| Coil Type | Non-Latching | |
| Switching Voltage | 450 VDC | |
| Series | TE EVC 135 Series | |
| Coil Resistance | 15.3 Ohms | |
| Coil Termination | Screw | |
| Contact Form | SPST (1 Form X) | |
| Contact Termination | Screw | |
| Height | 58 mm | |
| Length | 58 mm | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Type | General Purpose Relay | |
| Width | 53.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.30 | $3,138.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.