Reference Only
2201864-2
I/O Connectors INDUSTRIAL MINI I/O PIERCING REC CON KIT
Datasheet
2201864-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Connector Kits | |
| Gender | Jack (Female) | |
| Number of Positions | 8 Position | |
| Voltage Rating | 30 VAC | |
| Contact Plating | Gold | |
| Mounting Style | Cable Mount | |
| Termination Style | Piercing | |
| Mounting Angle | Straight | |
| Series | INDUSTRIAL MINI I/O | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Current Rating | 500 mA | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 500 MOhms | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
272In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.54 | $15.54 | |
| $12.95 | $323.75 | |
| $11.62 | $3,160.64 | |
| $11.50 | $6,256.00 | |
| $11.37 | $12,370.56 | |
| $11.25 | $24,480.00 | |
| $11.13 | $57,519.84 | |
| $11.01 | $110,804.64 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes