Reference Only
2201864-1
I/O Connectors INDUSTRIAL MINI I/O PIERCING REC CON KIT
Datasheet
2201864-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Connector Kits | |
| Gender | Jack (Female) | |
| Number of Positions | 8 Position | |
| Voltage Rating | 30 VAC | |
| Contact Plating | Gold | |
| Mounting Style | Cable Mount | |
| Termination Style | Piercing | |
| Mounting Angle | Straight | |
| Series | INDUSTRIAL MINI I/O | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Current Rating | 500 mA | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 500 MOhms | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 272 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.48 | $2,850.56 | |
| $9.64 | $10,488.32 | |
| $8.80 | $19,148.80 | |
| $8.51 | $43,979.68 | |
| $8.43 | $84,839.52 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes