Reference Only
2201855-2
Modular Connectors / Ethernet Connectors INDUSTRIAL MINI I/O PIERCING PLG CON KIT
Datasheet
2201855-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Mini Connector | |
| Gender | Plug (Male) | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded | |
| Performance Category | Cat 5e | |
| Mounting Style | Cable Mount | |
| Mounting Angle | Straight | |
| Termination Style | IDC | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Black | |
| Tab Direction | User Selectable | |
| Series | INDUSTRIAL MINI I/O | |
| Packaging | Tray | |
| Application | 10/100/1000 Base-T | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 500 MOhms | |
| Number of Ports | 1 Port | |
| Number of Positions | 4 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
492In Stock
544 expected 05-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.25 | $15.25 | |
| $15.09 | $75.45 | |
| $11.91 | $1,191.00 | |
| $11.09 | $3,016.48 | |
| $10.63 | $5,315.00 | |
| $10.47 | $10,470.00 | |
| $10.07 | $20,140.00 | |
| $9.00 | $45,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes