Reference Only

2201838-1

IC & Component Sockets SOCKET ASSY LGA2011-3

Manufacturer:

Mfr Part:
2201838-1

TTI Part:
2201838-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
ProductLGA Sockets
Number of Positions2011 Position
TypeLGA 2011
Pitch1.02 mm
Termination StyleSolder Ball
Contact PlatingGold
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 100 C
PackagingTray
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.