Reference Only

2199119-3

PCI Express / PCI Connectors .5PITCH 3.2H KEY B EMBOSS NGFF MINICARD

Manufacturer:

Mfr Part:
2199119-3

TTI Part:
2199119-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPCI Express / PCI Connectors
ProductM.2 (NGFF)
Number of Positions67 Position
Mounting StyleSMD/SMT
Mounting AngleRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold
SeriesM.2
Current Rating500 mA
Housing MaterialThermoplastic (TP)
Insulation Resistance500 MOhms
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

19,200
On Order
19,200 expected on  from 15-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$1.11$1,332.00
$1.09$20,928.00
$1.07$30,816.00
$1.05$60,480.00
Need more?

My Notes

Sign into see notes.