Reference Only
2195892-2
Antennas External Ant,. SMA, 423-443MHz
Datasheet
2195892-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 423 MHz | |
| Maximum Frequency | 443 MHz | |
| Mechanical Style | Whip | |
| Gain | - 0.5 dB | |
| Impedance | 50 Ohms | |
| VSWR | 3:1 | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 75 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Chassis Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Female | |
| Length | 50 mm | |
| Packaging | Each | |
| Frequency Range | 423 MHz to 443 MHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.60 | $80.00 | |
| $1.58 | $158.00 | |
| $1.57 | $392.50 | |
| $1.55 | $775.00 | |
| $1.54 | $1,540.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes