Reference Only

2195892-1

Antennas 433 MHZ EXT ANT, SMA

Manufacturer:

Mfr Part:
2195892-1

TTI Part:
2195892-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductIndoor Antennas
TypeTerminal/Duck Antenna
Minimum Frequency423 MHz
Maximum Frequency443 MHz
Protocol - Cellular, NBIoT, LTECellular, NB-IoT
Mechanical StyleWhip
StyleFixed Right Angle
Gain- 6 dBi
Impedance50 Ohms
VSWR3.1:1
Power Rating10 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 75 C
Number of Bands1 Band
Mounting StyleChassis
Termination StyleSMA Female
Antenna Connector TypeSMA
Length47.3 m
PackagingEach
Frequency Range423 MHz to 443 MHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.