Reference Only
2195846-2
Antennas FPC ANT, MHF, 100mm 698-7125 MHz
Datasheet
2195846-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | World Band Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 7.125 GHz | |
| Gain | - 3.1 dBi, - 2.7 dBi, - 2.4 dBi, - 2.3 dBi, - 1.5 dBi, - 1.4 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1, 1.7:1, 1.8:1, 1.9:1, 2.1:1, 2.3:1, 2.6:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 7 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | MHF, MHF-4L | |
| Length | 80 mm | |
| Width | 15 mm | |
| Height | 0.2 mm | |
| Packaging | Each | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 7A994 |
| HTS | 8529104040 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |