Reference Only
2195763-1
End of Life
Antennas GNSS_35x35_L70
Datasheet
2195763-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 1.559 GHz | |
| Maximum Frequency | 1.606 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GPS | |
| Mechanical Style | Patch | |
| Gain | 26 dB | |
| Bandwidth | 10 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 3.0:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF | |
| Center Frequency | 1.561 GHz, 1.575 GHz, 1.602 GHz | |
| Application | Satellite Application | |
| Length | 35.5 mm | |
| Width | 35.5 mm | |
| Height | 9 mm | |
| Cable Type | 70 mm RF1.13 | |
| Series | GNSS | |
| Packaging | Each | |
| Cable Length | 70 mm | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.61 | $452.20 | |
| $20.71 | $2,071.00 | |
| $19.25 | $5,005.00 | |
| $18.87 | $9,435.00 |
Need more?
Sign in to add projects and notes