Reference Only

2195760-1

Antennas GNSS+WLAN_53x16_L150

Manufacturer:

Mfr Part:
2195760-1

TTI Part:
2195760-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductPCB Antennas
TypeEmbedded
Minimum Frequency1.559 GHz
Maximum Frequency5.875 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - GPS, GLONASSBEIDOU, Galileo, GLONASS, GPS
Protocol - WiFi - 802.11802.11, WLAN, WiFi, WiMAX
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Protocol - Sub GHzIoT, ISM
Mechanical StylePCB Trace
Gain3 dBi
Impedance50 Ohms
VSWR2.5:1
Power Rating10 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands3 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeIPEX MHF
Center Frequency1.561 GHz, 1.575 GHz, 1.602 GHz, 2.45 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz
ApplicationCellular Application, Satellite Application, Wireless Application
Length50 mm
Width15 mm
Height1.5 mm
Cable Type150 mm RF1.13
SeriesGNSS
PackagingEach
Cable Length150 mm
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8529104040
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

4,400In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.