Reference Only

2180490-1

High Speed / Modular Connectors IMP,PWR,4PR,HDR, R-HLD,1X,802-1,N/A

Manufacturer:

Mfr Part:
2180490-1

TTI Part:
2180490-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductHeader Housings
Number of Positions4 Position
Number of Rows2 Row
Pitch5.2 mm
Termination StylePress Fit
Contact PlatingGold
PackagingTray
Contact MaterialCopper
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
OrientationRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 512 / Multiples: 512)
Quantity Unit PriceExt. Price
$5.61$2,872.32
$5.50$8,448.00
$5.09$52,121.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.