Reference Only

2180324-6

I/O Connectors ZSFP+ STACK 2X4 RCPT EMI SPRING W/4 LP

Manufacturer:

Mfr Part:
2180324-6

TTI Part:
2180324-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductCage Assemblies
GenderFemale
Number of Positions160 Position
Pitch0.8 mm
Contact PlatingGold
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
SerieszSFP+
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTray
ColorBlack
Contact MaterialCopper Alloy
Current Rating500 mA
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Number of Ports8 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypezSFP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 84 / Multiples: 84)
Quantity Unit PriceExt. Price
$62.51$5,250.84
$61.05$30,769.20
$59.93$60,409.44
$59.33$299,023.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.