Reference Only
2178438-1
Terminals STR RECP 20-24 AWG F-Spring Contact
Datasheet
2178438-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Tab | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Wire Gauge Max | 20 AWG | |
| Mounting Style | Push-In | |
| Color | Silver | |
| Contact Plating | Nickel | |
| Contact Material | Steel | |
| Series | 250 FASTON | |
| Tradename | FASTON | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 19 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 45,000 / Multiples: 45,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.05 | $2,250.00 | |
| $0.049 | $4,410.00 | |
| $0.046 | $6,210.00 | |
| $0.042 | $22,680.00 | |
| $0.041 | $42,435.00 |
Need more?
Sign in to add projects and notes