Reference Only
2178410-1
Terminal Block Tools & Accessories CROWN CLIP JUNIOR CONN
Datasheet
2178410-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | Crown Clip | |
| Packaging | Tray | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 288 / Multiples: 288)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.03 | $1,160.64 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes