Reference Only

2177909-1

Automotive Connectors MCON 0.50 TERMINAL

Manufacturer:

Mfr Part:
2177909-1

TTI Part:
2177909-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductContacts
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min24 AWG
Wire Gauge Max22 AWG
Sealed / UnsealedUnsealed
PackagingReel
Contact GenderSocket (Female)
Contact TypeSocket
Current Rating3 A
Description/FunctionMCON Interconnection System, Automotive Terminals
InsulationInsulated
Locking MechanismClean Body
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeQuick Connect
Wire Gauge Range24 AWG to 22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 17,000 / Multiples: 17,000)
Quantity Unit PriceExt. Price
$0.051$867.00
$0.051$10,404.00
$0.05$27,200.00
Need more?
Available Regional Inventory
17,000 available now at ttieurope.com

Associated Parts

8-1579007-9 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools TOOL

My Notes

Sign into see notes.