Reference Only
2177526-4
Automotive Connectors CABLE INSERT TOOL 50qmm
Datasheet
2177526-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Sleeve | |
| Color | Orange | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 HB | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
398In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.03 | $6.09 | |
| $2.01 | $20.10 | |
| $1.99 | $49.75 | |
| $1.82 | $455.00 | |
| $1.73 | $865.00 | |
| $1.53 | $1,530.00 | |
| $1.48 | $3,700.00 | |
| $1.39 | $6,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.