Reference Only

2177090-1

Automotive Connectors STEEL,OUTER FERRULE, 8MM HV,50SQMM

Manufacturer:

Mfr Part:
2177090-1

TTI Part:
2177090-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeFerrule
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
SeriesHVP 800
PackagingBulk
ApplicationWire to Board/Device
Contact MaterialSteel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

899In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.72$5.44
$2.68$26.80
$2.64$66.00
$2.29$572.50
$2.20$1,100.00
$2.04$3,468.00
$1.95$6,630.00
$1.86$15,810.00
Need more?
Sign in to add projects and notes