Reference Only

2177058-1

Automotive Connectors INSULATION INSERT, 180DEG

Manufacturer:

Mfr Part:
2177058-1

TTI Part:
2177058-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeInsert
ColorOrange
SeriesHVP 800
PackagingBulk
Description/FunctionInsulation insert
Flammability RatingUL 94 HB
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.05$1,260.00
$1.01$8,080.00
$0.99$15,840.00
Need more?
Sign in to add projects and notes