Reference Only

2177018-1

Automotive Connectors SINGLE WIRE SEAL,AMP MCP6.3/4.8K,YW

Manufacturer:

Mfr Part:
2177018-1

TTI Part:
2177018-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StylePush-In
Termination StylePress Fit
ColorYellow
SeriesHeavy Duty Sealed Connector
PackagingBulk
MaterialPlastic
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8538908180
TARIC4016930090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

107,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.08$8.00
$0.079$79.00
$0.077$192.50
$0.075$375.00
$0.073$547.50
$0.072$2,160.00
$0.07$3,500.00
$0.068$6,800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.