Reference Only

2176798-5

New Product
Current Sense Resistors - SMD SVSQ2512 6W R001 1% 5KRL

Manufacturer:

Mfr Part:
SVSQ251260R001FTDG

TTI Part:
2176798-5

EDA / CAD Models

Alternate Part Number

PU2512FKNP50R001L

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesTYPE SVSQ
Resistance1 mOhms
Power Rating6 W
Tolerance1 %
Temperature Coefficient20 PPM/K
Length6.35 mm (0.25 in)
Width3.05 mm (0.12 in)
Height0.42 mm (0.017 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TerminationFlexible (Soft)
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistor
ProductCurrent Sense Resistor
SubcategoryResistors
TypeCurrent Sense Shunt Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.402$1,608.00
$0.378$3,024.00
$0.365$4,380.00
$0.351$7,020.00
Need more?
Sign in to add projects and notes