Reference Only

2176791-6

Wirewound Resistors - Through Hole FWFU 1W R75 5%

Manufacturer:

Mfr Part:
FWFU1WR75J

TTI Part:
2176791-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance750 mOhms
Power Rating1 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient400 PPM/C
Length12 mm
Diameter5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesFWFU
PackagingAmmo Pack
ApplicationEnergy Meter, Power Supply
Lead Diameter0.7 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeFixed Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.068$136.00
$0.063$1,260.00
$0.061$2,440.00
$0.059$5,900.00
Need more?

My Notes

Sign into see notes.