Reference Only

2176781-1

Power Inductors - SMD 100 NH 20%

Manufacturer:

Mfr Part:
2176781-1

TTI Part:
2176781-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - SMD
TypeSMD Power Inductor
ShieldingShielded
Inductance100 nH
Tolerance20 %
Maximum DC Resistance3 mOhms
Saturation Current30 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length5.4 mm
Width5.2 mm
Height2.8 mm
PackagingReel
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.31$2,620.00
$1.10$22,000.00
$1.02$40,800.00
$0.80$80,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes