Reference Only

2176740-1

Planar Resistors - Chassis Mount BDS A 1000W R56 10%

Manufacturer:

Mfr Part:
BDSA1KR56K

TTI Part:
2176740-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPlanar Resistors - Chassis Mount
Resistance560 mOhms
Power Rating1 kW
Voltage Rating2 kVDC
Tolerance10 %
Termination StyleScrew
Temperature Coefficient200 PPM / C
Length76.2 mm
Width76.2 mm
Height20.26 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesBDS
PackagingBox
ApplicationMotor Control, Power Semiconductor Balancing
FeaturesLow Inductance Resistors
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 4 / Multiples: 4)
Quantity Unit PriceExt. Price
$420.49$1,681.96
$416.32$16,652.80
$412.19$32,975.20
$408.10$81,620.00
Need more?

My Notes

Sign into see notes.