Reference Only
2176621-2
Wirewound Resistors - Chassis Mount CJB 315W 5% 6R8 Lead
Datasheet
CJB315J6R8J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 6.8 Ohms | |
| Power Rating | 315 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 200 PPM / C | |
| Voltage Rating | 690 VAC, 1.1 kVDC | |
| Termination Style | Solder Lug | |
| Height | 90 mm | |
| Length | 175 mm | |
| Width | 60 mm | |
| Packaging | Box | |
| Resistance | 6.8 Ohms | |
| Power Rating | 315 W | |
| Voltage Rating | 690 VAC, 1.1 kVDC | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 200 PPM / C | |
| Length | 175 mm | |
| Width | 60 mm | |
| Height | 90 mm | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 12 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $116.24 | $1,394.88 | |
| $115.09 | $13,810.80 | |
| $113.95 | $27,348.00 | |
| $112.82 | $67,692.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes