Reference Only
2176439-6
Resistor Kits 3521 2W 1% 1R0-1M0 LAB-KIT
Datasheet
3521F-LAB-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Resistor Kits | |
| Product | Thick Film Resistor SMD Kits | |
| Termination Style | SMD/SMT | |
| Package / Case | 2512 (3216 metric) | |
| Resistance Range | 1 Ohms to 1 MOhms | |
| Power Rating | 2 W | |
| Tolerance | 1 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 250 V | |
| Packaging | Box | |
| Number of Pieces per Value | 100 | |
| Number of Values | 121 | |
| Product Type | Resistor Kits | |
| Subcategory | Resistors | |
| Total Number of Pieces | 12100 | |
| Type | General Purpose Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $458.29 | $4,582.90 | |
| $453.76 | $45,376.00 | |
| $449.26 | $89,852.00 | |
| $444.82 | $222,410.00 |
Need more?
Sign in to add projects and notes