Reference Only

2176439-2

Resistor Kits CRGH 0603 1% 10R-1M0 LAB-KIT

Manufacturer:

Mfr Part:
CRGH0603F-LAB-KIT

TTI Part:
2176439-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryResistor Kits
ProductThick Film Resistor SMD Kits
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Resistance Range10 Ohms to 1 MOhms
Power Rating200 mW (1/5 W)
Tolerance1 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating50 V
PackagingBox
Number of Pieces per Value100
Number of Values121
Product TypeResistor Kits
SubcategoryResistors
Total Number of Pieces12100
TypeGeneral Purpose Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$427.51$4,275.10
$412.24$41,224.00
$392.58$78,516.00
$388.69$194,345.00
Need more?
Sign in to add projects and notes