Reference Only

2176412-8

Metal Oxide Resistors 10 OHM 5% 5W

Manufacturer:

Mfr Part:
ROX5SSJ10R

TTI Part:
2176412-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMetal Oxide Resistors
Resistance10 Ohms
Power Rating5 W
Voltage Rating500 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient200 PPM / C
Diameter6.5 mm
Length17.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
PackagingBox
Lead Diameter0.75 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductMetal Oxide Film Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeFlame-Proof Power Metal Oxide Film Resistors
Part # AliasesROX5SSJ10R

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.23$920.00
$0.223$8,920.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes