Reference Only

2176308-6

Thin Film Resistors - SMD 150K OHM .1% 25PPM 1/10W

Manufacturer:

Mfr Part:
RP73PF1E150KBTD

TTI Part:
2176308-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThin Film Resistors - SMD
PackagingReel
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Part # AliasesRP73PF1E150KBTD

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.098$490.00
$0.097$970.00
$0.096$1,440.00
$0.095$2,375.00
$0.09$4,500.00
$0.086$8,600.00
$0.084$21,000.00
$0.083$41,500.00
Need more?

My Notes

Sign into see notes.