Reference Only
2176231-9
Thick Film Resistors - SMD 22 OHM 1% 3W 200PPM
Datasheet
352222RFT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Part # Aliases | 352222RFT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.391 | $1,564.00 | |
| $0.387 | $15,480.00 | |
| $0.383 | $30,640.00 | |
| $0.379 | $75,800.00 | |
| $0.375 | $150,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
2,000 available now at ttieurope.com
My Notes
Sign into see notes.