Reference Only
2176231-1
Thick Film Resistors - SMD 10 OHM 1% 3W 200PPM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Resistance | 10 Ohms | |
| Power Rating | 3 W | |
| Tolerance | 1 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 250 V | |
| Case Code - in | 2512 | |
| Case Code - mm | 6432 | |
| Length | 6.35 mm (0.25 in) | |
| Width | 3.2 mm (0.126 in) | |
| Height | 1.1 mm (0.043 in) | |
| Application | High Power | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT | |
| Part # Aliases | 352210RFT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.375 | $1,500.00 | |
| $0.371 | $14,840.00 | |
| $0.367 | $29,360.00 | |
| $0.364 | $72,800.00 | |
| $0.36 | $144,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
72,000 available now at ttiasia.com
My Notes
Sign into see notes.