Reference Only
2176230-6
Thick Film Resistors - SMD 2.2 OHM 5% 3W 400PPM
Datasheet
35222R2JT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Resistance | 2.2 Ohms | |
| Power Rating | 3 W | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 250 V | |
| Case Code - in | 2512 | |
| Case Code - mm | 6432 | |
| Length | 6.35 mm (0.25 in) | |
| Width | 3.2 mm (0.126 in) | |
| Height | 1.1 mm (0.043 in) | |
| Application | High Power | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT | |
| Part # Aliases | 35222R2JT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.271 | $542.00 | |
| $0.268 | $1,072.00 | |
| $0.265 | $2,650.00 | |
| $0.263 | $4,208.00 | |
| $0.255 | $10,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes