Reference Only

2176230-2

Thick Film Resistors - SMD 1 OHM 5% 3W 400PPM

Manufacturer:

Mfr Part:
35221R0JT

TTI Part:
2176230-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThick Film Resistors - SMD
PackagingReel
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Part # Aliases35221R0JT

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.281$562.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes