Reference Only

2176125-2

Wirewound Resistors - Through Hole SQP20 10R 5% WIRE

Manufacturer:

Mfr Part:
SQPW2010RJ

TTI Part:
2176125-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance10 Ohms
Power Rating20 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient300 PPM / C
Length60 mm
Width14 mm
Height13.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesSQP
PackagingBox
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Inorganic Potting Compound
SubcategoryResistors
TechnologyWirewound
TypeHigh Power Resistors
Part # AliasesSQPW2010RJ

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.02$102.00
$1.00$300.00
$0.98$490.00
$0.96$960.00
$0.94$2,350.00
$0.92$4,600.00
$0.90$9,000.00
Need more?

My Notes

Sign into see notes.