Reference Only

2176093-9

New Product
Thin Film Resistors - SMD 11.3K OHM .1% 25PPM 1/4W

Manufacturer:

Mfr Part:
RP73PF2A11K3BTDF

TTI Part:
2176093-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesRP73P
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.209$209.00
$0.207$414.00
$0.205$615.00
$0.203$1,015.00
$0.201$2,010.00
$0.199$3,980.00
$0.197$9,850.00
$0.195$19,500.00
Need more?
Sign in to add projects and notes