Reference Only

2176081-7

Wirewound Resistors - Through Hole EP 1W (S) 100R 5%

Manufacturer:

Mfr Part:
EP1WS100RJ

TTI Part:
2176081-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance100 Ohms
Power Rating1 W
Voltage Rating500 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient300 PPM / C
Length10 mm
Diameter3.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
PackagingBulk
Lead Diameter0.54 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeWirewound Anti-Surge
Part # AliasesEP1WS100RJ

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.053$53.00
$0.05$2,500.00
$0.049$4,900.00
$0.047$11,750.00
Need more?

My Notes

Sign into see notes.