Reference Only

2176070-6

Thick Film Resistors - SMD 16 OHM 1% 2W 100PPM

Manufacturer:

Mfr Part:
352116RFT

TTI Part:
2176070-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThick Film Resistors - SMD
PackagingReel
Resistance16 Ohms
Power Rating2 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating250 V
Case Code - in2512
Case Code - mm6332
Length6.35 mm (0.25 in)
Width3.2 mm (0.126 in)
Height0.55 mm (0.022 in)
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT
Part # Aliases352116RFT

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4,000
On Order
4,000 expected 11-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.26$2,080.00
$0.25$20,000.00
$0.243$38,880.00
$0.238$95,200.00
$0.232$185,600.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes