Reference Only
2174803-2
Memory Card Connectors 2.54 MICRO 3FF SIM PUSH-PUSH CONNECTOR
Datasheet
2174803-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Memory Card Connectors | |
| Product | Card Connectors | |
| Card Type | SIM | |
| Number of Contacts | 6 Contact | |
| Number of Rows | 1 Row | |
| Pitch | 2.54 mm | |
| Termination Style | SMD/SMT | |
| Current Rating | 500 mA | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Height | 1.27 mm | |
| Housing Material | Thermoplastic (TP) | |
| Insertion - Extraction Style | Push-Push | |
| Insulation Resistance | 1 GOhms | |
| Mating Cycles | 1500 Cycles | |
| Mounting Type | Standard | |
| Orientation | Horizontal | |
| Product Type | Memory Card Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 10 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,800 / Multiples: 1,450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.70 | $9,860.00 | |
| $1.51 | $17,516.00 | |
| $1.49 | $43,210.00 | |
| $1.48 | $77,256.00 |
Need more?
Available Regional Inventory
11,600 available now at ttieurope.com
My Notes
Sign into see notes.