Reference Only
2174507-2
USB Connectors REC TYPE-B ASSY MICRO USB I/O
Datasheet
2174507-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Connectors | |
| Product | Micro USB Type B Connectors | |
| Packaging | Reel | |
| Product Type | USB Connectors | |
| Series | DYNAMIC | |
| Subcategory | USB Connectors | |
| Tradename | DYNAMIC SERIES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |