Reference Only
2174219-1
Circular Push Pull Connectors Push-Pull 7P Plug PS S-Cup Cont KIT/N
Datasheet
2174219-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Plug | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 7 Contact | |
| Shell Size | M11 | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Cup | |
| Series | MSMC | |
| Packaging | Tray | |
| Contact Plating | Gold | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Brass | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.68 | $1,853.60 | |
| $85.73 | $3,429.20 | |
| $82.14 | $6,571.20 | |
| $81.33 | $13,012.80 | |
| $80.52 | $40,260.00 |
Need more?
Sign in to add projects and notes