Reference Only
2174024-1
LED Lighting Accessories & Hardware SOLDERLESS LED SKT TYPE NL2 100 VDC
Datasheet
2174024-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Type | Socket Assembly | |
| For Use With | COB-L Series LED | |
| Mounting Style | Screw | |
| Diameter | 16.3 mm | |
| Length | 28 mm | |
| Packaging | Tray | |
| Product Type | LED Lighting Mounting Accessories | |
| Subcategory | LED Lighting | |
| Tradename | LUMAWISE | |
| Width | 44.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536610000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,995 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $2,693.25 | |
| $1.18 | $7,062.30 | |
| $1.11 | $13,286.70 | |
| $1.10 | $28,528.50 | |
| $1.09 | $56,538.30 | |
| $1.08 | $109,884.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes