Reference Only
2173200-1
Power to the Board 2X2 POWER UNSHIELDED CABLE-PLUG
Datasheet
2173200-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 20 A | |
| Voltage Rating | 60 V | |
| Number of Positions | 4 Power | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 7.8 mm | |
| Packaging | Tray | |
| Tradename | ELCON | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 490 / Multiples: 490)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.76 | $1,842.40 | |
| $3.72 | $20,050.80 | |
| $3.69 | $37,970.10 |
Need more?
Sign in to add projects and notes